SINGER SAFETY MS11 Flip-Up, Auto-Darkening Lens, Adjustable Headband, 92 x 42mm Lens
- RS stock no.:
- 328-996
- Mfr. Part No.:
- MS1190
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
R 864,60
(exc. VAT)
R 994,29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 864.60 |
*price indicative
- RS stock no.:
- 328-996
- Mfr. Part No.:
- MS1190
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Series | MS11 | |
| Auto Darkening Lens | Yes | |
| Lens Size | 92 x 42mm | |
| Flip Up | Yes | |
| Adjustable Headband | Yes | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Series MS11 | ||
Auto Darkening Lens Yes | ||
Lens Size 92 x 42mm | ||
Flip Up Yes | ||
Adjustable Headband Yes | ||
Exempt
The SINGER SAFETY Welding helmet is specifically designed to provide essential protection to the eyes and face during welding activities (TIG, MIG) and cutting operations. It safeguards against mechanical impacts and harmful radiation, ensuring a high level of safety. Please note, it is not suitable for use in laser or gas welding applications.
Headgear with comfortable sweatband on the front and easy ratchet adjustment in the back
With auto-darkening welding filter for easy and safety welding
With auto-darkening welding filter for easy and safety welding
Related links
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Air Respirator Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-01 Flip Up Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet 8, 5 Auto Darkening Lens Adjustable Headband