Kern HCB 0.5T-3 Hanging Weighing Scale, 500kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

R 3 300,00

(exc. VAT)

R 3 795,00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,300.00

*price indicative

RS stock no.:
863-557
Mfr. Part No.:
HCB 0.5T-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

500kg

Scale Type

Hanging

Resolution

500

Parts Counting

Yes

Display Type

LCD

Weighing Modes

kg

Weigh Pan Width

82mm

Weigh Pan Length

43mm

Weigh Pan Height

153mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Net Weight

400g

Standards/Approvals

CE

Model Number

HCB 0.5T-3

COO (Country of Origin):
CN
The Kern hanging scale is a handy tool designed for weighing heavier loads with precision. Its Durable construction and user-friendly features make it Ideal for various industrial applications.

Weighing capacity of 500 kg ensures versatility in usage

Manual tare function allows for accurate measurements by excluding container weight

Display features a 12 mm digit height for easy readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy