Kern BFS-A03N Frame, For Use With: KERN BFS
- RS stock no.:
- 908-482
- Mfr. Part No.:
- BFS-A03N
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 12 743,29
(exc. VAT)
R 14 654,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,743.29 |
*price indicative
- RS stock no.:
- 908-482
- Mfr. Part No.:
- BFS-A03N
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Frame | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN BFS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Frame | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN BFS | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern stable pit frame for weighing bridge installation facilitates easy access and ensures accuracy during use, designed specifically for models with weighing plate sizes of 1000x1000x80 mm.
Dimensionally designed at 1090x1090x90 mm for optimal fit
Constructed from lacquered steel for durability and stability
Enables total control with a PLU capacity of 100
Weighs approximately 28 kg, making it practical for installation
Related links
- Kern BFS-A04N Frame, For Use With: KERN BFS
- Kern BFS-A08N Frame, For Use With: KERN BFS
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
- Kern BFS-A07 Stand, For Use With: KERN BFS
- Kern BFS-A09N Ramp, For Use With: KERN BFS
- Kern BFS-A10 Base Plate, For Use With: KERN BFS
- Kern BFS-A11 Ramp, For Use With: KERN BFS
- Kern BFS-A01N Ramp, For Use With: KFP 600V20SNM
