Bosch 18V Water Pump, 2800L/h
- RS stock no.:
- 870-779
- Mfr. Part No.:
- 0.601.9R6.000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 6 301,69
(exc. VAT)
R 7 246,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,301.69 |
*price indicative
- RS stock no.:
- 870-779
- Mfr. Part No.:
- 0.601.9R6.000
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Maximum Flow Rate | 2800L/h | |
| Product Type | Water Pump | |
| Inlet Connection Type | Threaded | |
| Supply Voltage | 18V | |
| Inlet Connection Size | 3/4in | |
| Maximum Head Size | 20m | |
| Outlet Connection Size | 3/4in | |
| Inlet Thread Standard | G | |
| Outlet Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Maximum Flow Rate 2800L/h | ||
Product Type Water Pump | ||
Inlet Connection Type Threaded | ||
Supply Voltage 18V | ||
Inlet Connection Size 3/4in | ||
Maximum Head Size 20m | ||
Outlet Connection Size 3/4in | ||
Inlet Thread Standard G | ||
Outlet Thread Standard G | ||
- COO (Country of Origin):
- CN
The Bosch transfer pump is a powerful and Compact 18V device designed for versatile applications, enabling efficient water transfer through its Advanced pumping system.
Powerful 18V water pump with a flow rate of 2,800 l/h
Self-priming capability allows for maximum suction head of 5 m
Features both ECO and Standard working modes for varied tasks
Timed operations with settings for 5, 10, or 15 minutes
Related links
- Xylem Lowara 230V 8 bar Water Pump, 4m³/h
- Xylem Lowara 230V 8 bar Water Pump, 2.73m³/h
- Karcher 230V 0.7 bar Submersible Water Pump, 11000L/h
- Xylem Lowara 230V 8 bar Close Coupled Coupling Water Pump, 4.2m³/h
- Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h
- Bosch 18V Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
- Bosch 18V, 4 Ah Cordless Combi Drill
