TE Connectivity Safety Label Self-Adhesive (English)
- RS stock no.:
- 478-076
- Distrelec Article No.:
- 304-61-740
- Mfr. Part No.:
- 537112-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
R 4 377,61
(exc. VAT)
R 5 034,25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,377.61 | R 109.44 |
*price indicative
- RS stock no.:
- 478-076
- Distrelec Article No.:
- 304-61-740
- Mfr. Part No.:
- 537112-000
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Safety Label | |
| Self-Adhesive | Yes | |
| Height | 53.8mm | |
| Text Language | English | |
| Width | 53.8mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Safety Label | ||
Self-Adhesive Yes | ||
Height 53.8mm | ||
Text Language English | ||
Width 53.8mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- DE
The TE Connectivity Premium-quality component designed to meet rigorous standards of compliance and reliability. Crafted with precision, this product is ideal for various electronic applications, ensuring that it adheres to current regulations, including EU RoHS and REACH directives. The component is thoroughly vetted for restricted materials, making it a safe choice for manufacturers committed to sustainability and safety. With an enhanced focus on product integrity, the BBK054200-PV05WE10 assures users of its durability and compliance, enabling seamless integration in diverse electronic systems. This product not only serves functional purposes but also aligns with environmental standards, reflecting a modern approach to product design in the electronics industry.
Designed to comply with EU RoHS Directive 2011/65/EU standards for reduced hazardous substances
Meets EU REACH Regulation (EC) No. 1907/2006, ensuring safety and regulatory adherence
Offers seamless integration with various electronic systems without compromising on quality
Supports manufacturers commitment to sustainability through rigorous compliance checks
Constructed from materials that respect environmental limitations, promoting responsible manufacturing practices
Ensures product longevity through high-quality design and materials
Suitable for applications requiring strict material compliance and reliability
Related links
- TE Connectivity Label Label Self-Adhesive (English)
- TE Connectivity Hazard Warning Sign Self-Adhesive (English, English)
- TE Connectivity Thermal Transfer Thermal Transfer Pad Self-Adhesive (English)
- Brady Polyester Fire Safety Label Flammable Self-Adhesive
- Viso Hazard & Warning Label Self-Adhesive (English)
- RS PRO Label Hazard Label Self-Adhesive (English German)
- RS PRO Label Hazard & Warning Label Self-Adhesive (English French)
- Viso Hazard & Warning Label Self-Adhesive (English French)
