Catu Security Sticker Self-Adhesive
- RS stock no.:
- 219-767
- Mfr. Part No.:
- AT-49/05
- Manufacturer:
- Catu
Subtotal (1 box of 30 units)*
R 964,90
(exc. VAT)
R 1 109,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Limited stock
- 71 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 964.90 | R 32.163 |
*price indicative
- RS stock no.:
- 219-767
- Mfr. Part No.:
- AT-49/05
- Manufacturer:
- Catu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Sign Description | Electrical Hazard | |
| Product Type | Security Sticker | |
| Self-Adhesive | Yes | |
| Height | 50mm | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Black, Yellow | |
| Quantity Per Package | 30Per Pack | |
| Width | 45mm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Black, Yellow | |
| Standards/Approvals | Conforme ISO 7010 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Sign Description Electrical Hazard | ||
Product Type Security Sticker | ||
Self-Adhesive Yes | ||
Height 50mm | ||
Material Polyvinyl Chloride | ||
Legend Colour Black, Yellow | ||
Quantity Per Package 30Per Pack | ||
Width 45mm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Black, Yellow | ||
Standards/Approvals Conforme ISO 7010 | ||
Exempt
- COO (Country of Origin):
- FR
The Catu Permanent warning sticker signalling the risk of electrical shock.
UV resistant
Moisture resistant
Related links
- Catu Security Sticker Self-Adhesive
- RS PRO Floor Sign Hazard & Warning Floor Sticker Self-Adhesive
- RS PRO Disability Access Tactile Sign Disabled Parking Sticker for Floor Marking Self-Adhesive Polyvinyl Chloride
- CCTV ABUS Security-Center Red English, CCTV Surveillance This Building Is
- Catu CG-05 Natural Latex Electrical Insulating Gloves 360mm
- Catu CG-05 Beige Latex Electrical Insulating Gloves 360mm
- Catu CG-05 Beige Natural Colour Latex Electrical Insulating Gloves 360mm
- RS PRO Pressure Self-Adhesive Hazard Warning Sign Self-Adhesive (English)
