NYLON M/PUR PLUG SX6 S/10
- RS stock no.:
- 484-1647
- Mfr. Part No.:
- 70021
- Manufacturer:
- Fischer Fixings
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 484-1647
- Mfr. Part No.:
- 70021
- Manufacturer:
- Fischer Fixings
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Exempt
- COO (Country of Origin):
- DE
SX Plus 6x30 S Plug/Screw - Nylon plug with flat countersunk head chipboard screw
The Fischer SX Plus nylon anchor, thanks to the 4-sector expansion, transfers forces optimally into the support, ensuring a perfect seal in solid building materials and high loads on all walls. The innovative dowel design guarantees a perfect installation feeling, with a tightening torque always under control. SX Plus is the ideal solution for all fixings, especially ceiling ones.
Main features:
4-sector expansion for high loads on all walls.
Optimized design for quick installation.
New side fins to facilitate ceiling fixings.
Maximum control of the tightening torque on each support.
Application examples:
Chandeliers
Furniture and wall units
Shelves and shelves
TV holder brackets
Letter boxes
Paintings
Radiators
Mirrors and bathroom furniture
Switchboards
Collars and pipes
Alarm sensors
Cable ducts
Accessory holders
The Fischer Fixings expansion plug SX is suitable for pre-positioned and push-through installation. When turning in the screw, the SX expands in four directions, thus providing a secure anchoring in the building material.
Suitable for the following support materials:
Concrete
Solid clay brick
Solid calcium silicate brick
Semi-solid (vertically perforated) clay brick
Semi-solid brick (vertically perforated) in calcium silicate
Autoclaved aerated concrete (cellular concrete)
Hollow block in lightweight concrete
Brick-cement floors
Natural stone
Solid plaster panel
Operation:
SX Plus is suitable for pass-through and non-pass-through installations.
The innovative dowel design makes it easy to insert into the hole with just a few hammer blows.
The anti-rotation ribs prevent the dowel from twisting in the hole and ensure a secure hold on the support.
When the dowel is inserted into the hole, the side wings close inwards. A slight pressure on the screw inside the plug is sufficient for it to hold the object in position without letting it fall.
Suitable for wood and chipboard screws, as well as double thread screws
For correct installation, the length of the screw must be at least equal to: length of the plug + thickness of the object to be fixed + diameter of the screw
On semi-solid brick supports it is recommended to drill only by rotation
Technical details:
Hole diameter: 6 [mm]
Fixing length: 30 [mm]
suitable for gasbeton: Yes
Spaced installation: No
Suitable for concrete: Yes
Pass-through installation: No
suitable for plasterboard: No
Suitable for vertically perforated brick: Yes
Suitable for sandstone: Yes
Suitable for natural stone: Yes
Suitable for aerated concrete: Yes
Suitable for fiberboard / chipboard: No
Suitable for solid brick: Yes
Pre-placed installation: Yes
Color: Grey
Version: with screw
Packaging: box
Min hole depth: 45 [mm]
Wood and chipboard screws: 4.5 x 40 [mm]
Related links
- EMERSON – AVENTICS Air Hose Black Polyester TU1
- Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- EMERSON – ASCO Female M12 M12 M8 IP69K
- Norgren Compressed Air Pipe Black Polyurethane 4 mm 25 m PU2 Series, PUR Tube
- RS PRO M/S Nylon Tool Lanyard Wrist Strap
- Tasker T42 PUR Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- EMERSON – AVENTICS Compressed Air Pipe Black Polyurethane 8 mm 25 m TU1-X-PUR Series, 1820712085
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
