Rittal AE Series Steel Wall Box, IP66, 600 mm x 600 mm x 210mm
- RS stock no.:
- 499-6078
- Mfr. Part No.:
- 1060500
- Manufacturer:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 6,916.99
(exc. VAT)
R 7,954.54
(inc. VAT)
- RS stock no.:
- 499-6078
- Mfr. Part No.:
- 1060500
- Manufacturer:
- Rittal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 600 mm | |
| External Width | 600 mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | AE | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 600 mm | ||
External Width 600 mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour Grey | ||
Series AE | ||
External Mounting Type Bracket | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CN
Approvals
UL; CSA; TUV; VDE
Related links
- Rittal AE Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 210mm
- Rittal AE Series Steel Wall Box 380 mm x 600 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 380 mm x 600 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 600 mm x 380 mm x 210mm
- Rittal AE Series Steel Wall Box 1200 mm x 600 mm x 300mm
- Rittal AE Series Steel Wall Box 800 mm x 600 mm x 250mm
- Rittal AE Series Steel Wall Box 500 mm x 500 mm x 210mm
- Rittal AE Series Steel Wall Box 300 mm x 300 mm x 210mm

