ON Semiconductor MAX708RESA-TG, Processor Supervisor 2.63V, Reset Input 8-Pin, SOIC

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
806-2450P
Mfr. Part No.:
MAX708RESA-TG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

200ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

2.7V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

2.63V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy