Analog Devices LT1086IM#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.85 → 12 V 3-Pin, D2PAK
- RS stock no.:
- 761-8033
- Mfr. Part No.:
- LT1086IM#PBF
- Manufacturer:
- Analog Devices
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 761-8033
- Mfr. Part No.:
- LT1086IM#PBF
- Manufacturer:
- Analog Devices
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 2.85 → 12 V | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.4 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Reference Voltage | 1.27V | |
| Output Type | Adjustable | |
| Dimensions | 10.541 x 10.922 x 3.175mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 3.175mm | |
| Maximum Input Voltage | 30 V | |
| Width | 10.922mm | |
| Length | 10.54mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 2.85 → 12 V | ||
Line Regulation 0.2 % | ||
Load Regulation 0.4 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Reference Voltage 1.27V | ||
Output Type Adjustable | ||
Dimensions 10.541 x 10.922 x 3.175mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 3.175mm | ||
Maximum Input Voltage 30 V | ||
Width 10.922mm | ||
Length 10.54mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
