Analog Devices LT1372CN8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 2.7A, 1.24 → 35 V, 550 kHz 8-Pin, PDIP
- RS stock no.:
- 545-6616P
- Mfr. Part No.:
- LT1372CN8#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Voltage Regulators
90 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 196.17
(exc. VAT)
R 225.60
(inc. VAT)
units | Per unit |
10 - 49 | R 196.17 |
50 - 99 | R 190.28 |
100 - 249 | R 182.67 |
250 + | R 175.36 |
Packaging Options:
- RS stock no.:
- 545-6616P
- Mfr. Part No.:
- LT1372CN8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Buck/Boost/Inverting Regulators
Specification
Attribute | Value |
Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting |
Maximum Output Current | 2.7A |
Regulator Type | Buck Boost Switching |
Output Voltage | 1.24 → 35 V |
Number of Outputs | 1 |
Line Regulation | 0.05 %/V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 550 kHz |
Switching Regulator | Yes |
Dimensions | 10.16 x 6.48 x 3.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 25 V |
Height | 3.3mm |
Minimum Input Voltage | 2.7 V |
Width | 6.48mm |
Length | 10.16mm |
90 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 196.17
(exc. VAT)
R 225.60
(inc. VAT)
units | Per unit |
10 - 49 | R 196.17 |
50 - 99 | R 190.28 |
100 - 249 | R 182.67 |
250 + | R 175.36 |
Packaging Options: