LP2985IM5-3.5/NOPB

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
162-5127
Mfr. Part No.:
LP2985IM5-3.5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

3.5 V

Number of Outputs

1

Line Regulation

0.014 %/V

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.92 x 1.6 x 1.02mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

16 V

Height

1.02mm

Length

2.92mm

Width

1.6mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.