Texas Instruments Fixed Series Voltage Reference 5V ±0.05 % 8-Pin VSSOP, REF5050IDGKT
- RS stock no.:
- 814-3776
- Mfr. Part No.:
- REF5050IDGKT
- Manufacturer:
- Texas Instruments
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 814-3776
- Mfr. Part No.:
- REF5050IDGKT
- Manufacturer:
- Texas Instruments
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 5V | |
| Package Type | VSSOP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 30mA | |
| Maximum Input Voltage | 18 V | |
| Pin Count | 8 | |
| Line Regulation | 1 ppm/V | |
| Load Regulation | 50 ppm/mA | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 5V | ||
Package Type VSSOP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 30mA | ||
Maximum Input Voltage 18 V | ||
Pin Count 8 | ||
Line Regulation 1 ppm/V | ||
Load Regulation 50 ppm/mA | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5040AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5050AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin VSSOP
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin VSSOP, REF5025AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference 4.5V ±0.05 % 8-Pin SOIC, REF5045AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5030AID
