Basler AZURE-00202XZMUV-1 AZURE Series Vision Sensor Lens 25 mm Focal Length
- RS stock no.:
- 814-165
- Mfr. Part No.:
- AZURE-00202XZMUV-1
- Manufacturer:
- Basler
Subtotal (1 unit)*
R 38 783,57
(exc. VAT)
R 44 601,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 38,783.57 |
*price indicative
- RS stock no.:
- 814-165
- Mfr. Part No.:
- AZURE-00202XZMUV-1
- Manufacturer:
- Basler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Lens Mount Type | Type C | |
| Product Type | Vision Sensor Lens | |
| Image Sensor Size | 0.66666666667in | |
| Maximum Aperture | F2.8 | |
| Working Distance | 155 mm | |
| Focal Length | 25 mm | |
| IR Filter Included | Yes | |
| Series | AZURE | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Lens Mount Type Type C | ||
Product Type Vision Sensor Lens | ||
Image Sensor Size 0.66666666667in | ||
Maximum Aperture F2.8 | ||
Working Distance 155 mm | ||
Focal Length 25 mm | ||
IR Filter Included Yes | ||
Series AZURE | ||
- COO (Country of Origin):
- DE
The Basler lens offers exceptional optical performance for 2/3" industrial Camera systems, designed to enhance image quality and clarity in various imaging applications.
Focal length options of 25mm deliver versatility for different imaging needs
F/2.8 to F/22 iris scale enables precise control of depth of field
High relative illumination ensures brightness and detail across the image
Spectral range spans from 200nm to 1000nm for diverse applications
