FEIN Vice x 60 mm 150 mm, 16.7 kg
- RS stock no.:
- 930-470
- Mfr. Part No.:
- 99100001357
- Manufacturer:
- FEIN
Subtotal (1 unit)*
R 16 980,00
(exc. VAT)
R 19 527,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,980.00 |
*price indicative
- RS stock no.:
- 930-470
- Mfr. Part No.:
- 99100001357
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Vice | |
| Sub Type | Vice | |
| Jaw Width | 150mm | |
| Jaw Depth | 60mm | |
| Mount Type | Magnetic | |
| Weight | 16.7kg | |
| Height | 153mm | |
| Standards/Approvals | No | |
| Length | 637mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Vice | ||
Sub Type Vice | ||
Jaw Width 150mm | ||
Jaw Depth 60mm | ||
Mount Type Magnetic | ||
Weight 16.7kg | ||
Height 153mm | ||
Standards/Approvals No | ||
Length 637mm | ||
Exempt
- COO (Country of Origin):
- IN
The FEIN magnetic vice is designed for secure and flexible positioning on ferrous surfaces, providing reliable clamping for various components with a 160 mm opening and enhanced gripping capabilities.
Features a powerful 12,500 N permanent magnet for precise alignment
Offers a significant productivity boost, enabling setup up to 10 times faster
Includes practical accessories such as raised jaws and protective features
Designed for modularity, easily converts to a mobile welding table
Related links
- Ega-Master Pipe Vice x 60 mm, 4 kg
- Irwin Bench Vice x 60 mm 102 mm x 102 mm, 7.6 kg
- RS PRO Bench Vice x 30 mm 65 mm x 60 mm, 2.1 kg
- RS PRO Bench Vice x 70 mm 120 mm x 150 mm, 9 kg
- RS PRO Bench Vice x 82 mm 120 mm x 150 mm, 9.5 kg
- BETA Bench Vice x 62 mm 15 mm x 200 mm, 21 kg
- Facom Bench Vice 75 mm x 150 mm, 11.3 kg
- Virax Vice 150 mm x 180 mm, 13.85 kg
