ifm electronic Vibration Sensor 50 g, 50 mA Max, 30 V dc Max, -30 °C → 80 °C

Image representative of range

Subtotal (1 unit)*

R 8 334,98

(exc. VAT)

R 9 585,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,334.98

*price indicative

RS stock no.:
858-898
Mfr. Part No.:
VVB306
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Vibration Sensor

Maximum Current

50mA

Maximum DC Voltage

30V dc

Length

40mm

Width

26mm

Depth

40mm

Minimum Operating Temperature

-30°C

Maximum Shock/Vibration

50 g

Maximum Operating Temperature

80°C

Standards/Approvals

CE

Series

VVB

Hazardous Area Certification

No

COO (Country of Origin):
DE
The IFM electronic vibration sensor offers precise monitoring of vibrations, ensuring optimal performance of industrial machinery through Advanced capacitive technology.

Frequency range of 2 to 5600 Hz for versatile applications

Measuring range of 0 to 300 mm/s for accurate vibration detection

Operating voltage of 18 to 30 V DC with low current consumption

Self-test diagnostic function ensures reliable operation

IP 67, 68, and 69 protection classes for durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy