Keysight + E5063A+E5063A-215 0.0001 → 1.5 GHz Vector Network Analyzer
- RS stock no.:
- 241-9720
- Distrelec Article No.:
- 303-89-031
- Mfr. Part No.:
- E5063A+E5063A-215
- Manufacturer:
- Keysight +
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 241-9720
- Distrelec Article No.:
- 303-89-031
- Mfr. Part No.:
- E5063A+E5063A-215
- Manufacturer:
- Keysight +
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Form Factor | Yes | |
| Frequency Range | 0.0001 → 1.5 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Vector Network Analyzer | ||
Form Factor Yes | ||
Frequency Range 0.0001 → 1.5 GHz | ||
Exempt
- COO (Country of Origin):
- US
The Keysight Technologies ENA Series is an affordable benchtop vector network analyser for testing simple passive components such as antennas, filters, cables or connectors up to 1.5 GHz. Additional configurations are available. Contact us to request a quotation.
Upgrade options at any time
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + E5063A+E5063A-265 0.0001 → 6.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-2H5 0.0001 → 18 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-285 0.0001 → 8.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-2D5 0.0001 → 14 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-245 0.0001 → 4.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-235 0.0001 → 3 GHz Vector Network Analyzer
- Keysight + E5061B+E5061B-3L4 0.000000005 → 1.5 GHz Vector Network Analyzer
- Keysight + P9375B 0.0001 → 26.5 GHz Vector Network Analyzer
