Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- RS stock no.:
- 922-158
- Mfr. Part No.:
- 8800441000
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 19 834,20
(exc. VAT)
R 22 809,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,834.20 |
*price indicative
- RS stock no.:
- 922-158
- Mfr. Part No.:
- 8800441000
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac | |
| Power Rating | 50VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac | ||
Power Rating 50VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals RoHS | ||
Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Actuator is designed for efficient control of globe valves, providing reliable operation with electric actuation technology for enhanced automation in various applications.
Brushless DC motor for improved efficiency
Operates with a control signal that allows for proportional or modulating functionality
Supports automatic stroke calibration for accurate positioning
Offers a linear stroke length ranging from 9 to 52 mm
Related links
- Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Schneider Electric Electro Mechanical 3 Port Valve Actuator - Shaft, 24V ac Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Schneider Electric Electric 3 Port Motorised Valve -, 24V ac Supply Voltage
