Endress+Hauser Pressure Switch Gauge, Absolute
- RS stock no.:
- 288-5870
- Distrelec Article No.:
- 304-26-806
- Mfr. Part No.:
- PTP33B-AA7M1SGB42J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
R 9 592,67
(exc. VAT)
R 11 031,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,592.67 |
*price indicative
- RS stock no.:
- 288-5870
- Distrelec Article No.:
- 304-26-806
- Mfr. Part No.:
- PTP33B-AA7M1SGB42J
- Manufacturer:
- Endress+Hauser
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Pressure Switch | |
| Accuracy | 0.5 % | |
| Pressure Type | Gauge, Absolute | |
| Mount Type | Wall | |
| Connection Thread Size | M24 | |
| Analogue Output | Analogue | |
| Minimum Set Pressure | 400mbar | |
| Series | Ceraphant PTP33B | |
| Maximum Set Pressure | 40bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Pressure Switch | ||
Accuracy 0.5 % | ||
Pressure Type Gauge, Absolute | ||
Mount Type Wall | ||
Connection Thread Size M24 | ||
Analogue Output Analogue | ||
Minimum Set Pressure 400mbar | ||
Series Ceraphant PTP33B | ||
Maximum Set Pressure 40bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant PTP33B is a pressure switch with metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant. PTP33B with stainless steal housing is 3-A and EHEDG approved. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on site thanks to LEDs and digital display
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Related links
- Endress+Hauser PTP33B Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser PMP43 Series Pressure Sensor 0.4 bar 0.4 bar Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 0.4 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 1 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 4 bar
