SMC 1/8 in port 140L/min Vacuum Regulator
- RS stock no.:
- 894-966
- Mfr. Part No.:
- IRV10-LC08
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 2 212,99
(exc. VAT)
R 2 544,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,212.99 |
*price indicative
- RS stock no.:
- 894-966
- Mfr. Part No.:
- IRV10-LC08
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/8 in | |
| Connection Thread Standard | Metric | |
| Series | IRV10/20 | |
| Maximum Flow Rate | 140L/min | |
| Pressure Gauge Port Thread Standard | 1/8 in Rc | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 1/8 in | ||
Connection Thread Standard Metric | ||
Series IRV10/20 | ||
Maximum Flow Rate 140L/min | ||
Pressure Gauge Port Thread Standard 1/8 in Rc | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- JP
The SMC vacuum regulator designed for precise pressure control within various pneumatic systems, facilitating optimal operational efficiency.
Adjustment resolution is achievable within 0.13kPa
Available port sizes include 1/8Rc(PT), 1/4, 3/8, and 1/2 with various thread types
Mass has been reduced by 20% compared to previous models
Max flow rates are 140?/min (ANR) and 240?/min (ANR)
Equipped with an integrated digital pressure switch for panel mounting
Related links
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC 1/4 in port 140 L/min Vacuum Regulator
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M6 port 140 L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator
