SMC 1/8 in port 140L/min Vacuum Regulator
- RS stock no.:
- 894-964
- Mfr. Part No.:
- IRV10A-C08
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
R 2 254,59
(exc. VAT)
R 2 592,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,254.59 |
*price indicative
- RS stock no.:
- 894-964
- Mfr. Part No.:
- IRV10A-C08
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/8 in | |
| Connection Thread Standard | Metric | |
| Series | IRV10/20 | |
| Maximum Flow Rate | 140L/min | |
| Pressure Gauge Port Thread Standard | 1/8 in Rc | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 1/8 in | ||
Connection Thread Standard Metric | ||
Series IRV10/20 | ||
Maximum Flow Rate 140L/min | ||
Pressure Gauge Port Thread Standard 1/8 in Rc | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- JP
The SMC vacuum regulator designed to manage vacuum pressure with precision. Its Compact design makes it suitable for various applications, ensuring efficient flow regulation in pneumatic systems.
Adjustment resolution possible within 0.13 kPa
Lightweight construction reduces mass by 20%
Max flow rate of 140 l/min and 240 l/min (ANR) available
Integrated digital pressure switch allows for panel mounting
Related links
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Metric M8 port 140 L/min Vacuum Regulator
- SMC Metric M6 port 140 L/min Vacuum Regulator
- SMC 1/8 in port 240L/min Vacuum Regulator
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator
