SMC 6 mm port 0.6L/min Vacuum Regulator
- RS stock no.:
- 846-923
- Mfr. Part No.:
- IRV20-LC06G
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
R 14 611,17
(exc. VAT)
R 16 802,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,611.17 |
*price indicative
- RS stock no.:
- 846-923
- Mfr. Part No.:
- IRV20-LC06G
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 6 mm | |
| Series | IRV20 | |
| Connection Thread Standard | Metric | |
| Maximum Flow Rate | 0.6L/min | |
| Pressure Gauge Port Thread Standard | Metric | |
| Pressure Gauge Port Size | 6 mm | |
| Overall Length | 65mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 103mm | |
| Overall Width | 40mm | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 6 mm | ||
Series IRV20 | ||
Connection Thread Standard Metric | ||
Maximum Flow Rate 0.6L/min | ||
Pressure Gauge Port Thread Standard Metric | ||
Pressure Gauge Port Size 6 mm | ||
Overall Length 65mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 103mm | ||
Overall Width 40mm | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- CZ
The SMC Compact vacuum regulator is designed for efficient Air control, integrating a digital pressure switch for precise panel mounting. This regulator is Ideal for applications requiring improved performance in vacuum systems.
Integrated digital pressure switch for panel mounting enhances user convenience
Weight reduced by 22% compared to prior models, improving efficiency
Robust single sided connections enhance installation flexibility
Standard connections facilitate easy installation and versatility
Related links
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 0.6L/min Vacuum Regulator
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator
