Festo for use with Suction cup holder Vacuum Accessory
- RS stock no.:
- 852-511
- Mfr. Part No.:
- VAL-1/8-10-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 1 298,28
(exc. VAT)
R 1 493,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,298.28 |
*price indicative
- RS stock no.:
- 852-511
- Mfr. Part No.:
- VAL-1/8-10-F1A
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Accessory | |
| For Use With | Suction cup holder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Accessory | ||
For Use With Suction cup holder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo length compensator is an essential component designed for suction-cup holders, optimising performance across diverse applications with precision and reliability.
Height compensator allowing effective suction at 10 mm
Compatible with various mounting positions for versatile installation
Constructed with Durable aluminium for enhanced longevity
Operates efficiently under pressures ranging from -0.95 bar to 8 bar
Utilises NBR seals, ensuring reliable sealing capabilities
Adheres to RoHS compliance for environmental safety
Related links
- Festo for use with Suction cup holder Vacuum Accessory
- Festo 32 mm Copper and Polytetrafluoroethylene Suction Cup VAL-1/8-10 G 1/8
- Festo VPPE-3-1-1/8-10-420-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-005-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-010-E1-F1A Regulator
- Festo 8 mm Flat Suction Cup VAL-1/4-20 G 1/4
- Festo 1/4 in G Regulator - 12 bar 1/8 in G, G LRP
- Festo VPPE Series Pressure Regulator G 1/8 Threaded G G
