Lexar 128 GB USB 3.0 USB Stick
- RS stock no.:
- 189-7897
- Mfr. Part No.:
- LJDS57-128ABGN
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 189-7897
- Mfr. Part No.:
- LJDS57-128ABGN
- Manufacturer:
- Lexar
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 128 GB | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-256 | |
| Temperature Range | +0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 128 GB | ||
USB Specification USB 3.0 | ||
Encryption Level AES-256 | ||
Temperature Range +0 → +60°C | ||
Stores and transfers content quickly with USB 3.0 technology
Securely protects files using DataVault™ Lite software, an advanced security solution with 256-bit AES encryption
Slim design with protective sliding cover
Available in a wide range of capacity options to suit your needs
Reliably stores and transfers photos, videos, files, and more
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Securely protects files using DataVault™ Lite software, an advanced security solution with 256-bit AES encryption
Slim design with protective sliding cover
Available in a wide range of capacity options to suit your needs
Reliably stores and transfers photos, videos, files, and more
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
