Renesas Electronics M66291GP#RB0S, USB Controller, 12Mbps, USB 2.0, 3.3 V, 48-Pin LQFP
- RS stock no.:
- 772-5908P
- Mfr. Part No.:
- M66291GP#RB0S
- Manufacturer:
- Renesas Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 772-5908P
- Mfr. Part No.:
- M66291GP#RB0S
- Manufacturer:
- Renesas Electronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Transceivers | 1 | |
| Data Rate | 12Mbps | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Dimensions | 7.1 x 7.1 x 1.5mm | |
| Height | 1.5mm | |
| Length | 7.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Transceivers 1 | ||
Data Rate 12Mbps | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Dimensions 7.1 x 7.1 x 1.5mm | ||
Height 1.5mm | ||
Length 7.1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.1mm | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- JP
