HARTING Straight, USB Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- RS stock no.:
- 940-262
- Mfr. Part No.:
- 09454521973
- Manufacturer:
- HARTING
Subtotal (1 unit)*
R 1 998,77
(exc. VAT)
R 2 298,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,998.77 |
*price indicative
- RS stock no.:
- 940-262
- Mfr. Part No.:
- 09454521973
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| Mount Type | USB | |
| USB Type | USB Type A to A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | har-port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
Mount Type USB | ||
USB Type USB Type A to A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP20 | ||
Number of Ports 1 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series har-port | ||
- COO (Country of Origin):
- DE
The HARTING Panel Feed-through cable provides a high-speed service Interface for control cabinets and Terminal boxes. This flexible panel feed-through component enables convenient external access for system maintenance.
SuperSpeed USB 3.0 Interface supports up to 5Gbps
Type-A female to Type-A male connector configuration
Black cable length measures 2.0 metres
Related links
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight Female- 1 Port Type USB Type A IP67, IP65 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Lovato Electric Straight IP65 USB Connector USB 3.0
- Schneider Electric Straight IP64, IP67 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
