Amphenol Industrial Straight, Front Male Type USB 3.2 Type A IP67 USB Connector USB 3.0

Subtotal (1 unit)*

R 908,73

(exc. VAT)

R 1 045,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 908.73

*price indicative

RS stock no.:
918-574
Mfr. Part No.:
AUA-30PMFL-SC7B50
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

Mount Type

Front

USB Type

USB 3.2 Type A

Current

1A

USB Specification

USB 3.0

Connector Gender

Male

Orientation

Straight

IP Rating

IP67

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Receptacle

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

AUA

COO (Country of Origin):
CN
The Amphenol Industrial waterproof USB 3.2 Gen 1 panel-mount cable assembly engineered for harsh environments. It delivers reliable high-speed data transmission under extreme conditions.

IP67 ingress protection Seals out water and dust

SuperSpeed 5Gbps transfer rates ensure Rapid data sync

Low smoke zero halogen jacket enhances workspace safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy