Schneider Electric Straight, Panel Mount Female- 1 Port Type USB Type A IP20, IP66, IP67, IP69 USB Connector USB 3.0
- RS stock no.:
- 906-831
- Mfr. Part No.:
- XB5PUSB3SP2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 3 311,69
(exc. VAT)
R 3 808,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,311.69 |
*price indicative
- RS stock no.:
- 906-831
- Mfr. Part No.:
- XB5PUSB3SP2
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| Mount Type | Panel Mount | |
| USB Type | USB Type A | |
| Current | 1.5A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP20, IP66, IP67, IP69 | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | Harmony XB5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
Mount Type Panel Mount | ||
USB Type USB Type A | ||
Current 1.5A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP20, IP66, IP67, IP69 | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Termination Type USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series Harmony XB5 | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB 3.0 panel-mounted port designed for seamless electronic connectivity, ensuring durability and protection in challenging environments.
IP65/66/67/69 rated for superior environmental protection
Built from plastic and features a metal screw cover for added security
Operates effectively in temperatures from -40 to 70 °C
Vibration tolerance up to 5.35 gn and shock resistance of 30 gn
Related links
- Schneider Electric Straight IP64, IP67 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- RS PRO Straight IP65 IP69, IP67 USB Connector USB 3.0
- RS PRO Straight IP65 IP68, IP69 USB Connector USB 3.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- Telegartner Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector USB 3.0
