RS Better World
RS PRO Straight, Panel- 2 Port USB Connector IEC 50156
- RS stock no.:
- 588-798
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 777,17
(exc. VAT)
R 893,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 777.17 |
| 10 + | R 757.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 588-798
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| Current | 5A | |
| USB Specification | IEC 50156 | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Panel | ||
Current 5A | ||
USB Specification IEC 50156 | ||
Orientation Straight | ||
Number of Ports 2 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Straight, Panel Female- 2 Port Type USB USB Connector IEC 50156
- RS PRO Straight, Panel- 2 Port USB Connector USB 3.0
- RS PRO Straight, Panel- 2 Port Type USB Type C USB Connector
- RS PRO Straight, Panel Female- 2 Port Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
