Kern 250mm Stainless Steel Tweezer
- RS stock no.:
- 921-170
- Mfr. Part No.:
- 315-245
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 665,00
(exc. VAT)
R 764,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 665.00 |
*price indicative
- RS stock no.:
- 921-170
- Mfr. Part No.:
- 315-245
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 250mm | |
| Number of Pieces | 1 | |
| Overall Width | 10mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 250mm | ||
Number of Pieces 1 | ||
Overall Width 10mm | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- PK
The Kern tweezer designed to safely grip small test weights, making them an essential accessory for precise handling in laboratory environments.
Constructed from Durable stainless steel for longevity
Dimensions of 250x10x10 mm provide a Compact design
Packaged for immediate use, with a delivery time of 1 day
Suitable for cases conforming to OIML classes E1 - M3
Related links
- Kern 105mm Stainless Steel Tweezer
- Kern 136mm Plastic, Stainless Steel Tweezer
- RS PRO 250mm Stainless Steel Heavy Duty Shears
- ideal-tek 250mm Stainless Steel General Purpose Scissor Black
- ideal-tek 185mm Stainless Steel Tweezer
- SAM 140mm Stainless Steel Tweezer
- SAM 135mm Stainless Steel Tweezer
- SAM 110mm Stainless Steel Tweezer
