RND 120 mm, Stainless Steel, Tweezers
- RS stock no.:
- 490-660
- Mfr. Part No.:
- RND 550-00002
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 490-660
- Mfr. Part No.:
- RND 550-00002
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00002 | |
| Material | Stainless Steel | |
| Overall Length | 120 mm | |
| Orientation | Straight | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00002 | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Orientation Straight | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Exempt
- COO (Country of Origin):
- PK
The RND precision tweezers set is an essential tool for anyone requiring meticulous handling in their work. Expertly crafted from stainless steel, these tweezers offer the ideal combination of durability and functionality. Designed for professional use, they feature a unique tip form with both flat and round options, allowing users to tackle a variety of tasks with ease. Whether you're working in a laboratory, performing delicate repairs, or engaging in DIY projects, these tweezers provide superior grip and pinpoint accuracy. The non-magnetisable nature of the stainless steel ensures that magnetic interference is eliminated, further enhancing their versatility. With a commendable length, these tweezers are ideally suited for reaching into tight spaces, making them an invaluable addition to your tool collection.
Non-magnetisable construction prevents interference with sensitive components
Exceptional corrosion resistance ensures reliability in varied environments
Ergonomically designed for enhanced comfort during prolonged use
Exceptional corrosion resistance ensures reliability in varied environments
Ergonomically designed for enhanced comfort during prolonged use