Taiwan Semi P6KE51A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
- RS stock no.:
- 543-8696
- Mfr. Part No.:
- P6KE51A
- Manufacturer:
- Taiwan Semiconductor
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
R 41.25
(exc. VAT)
R 47.44
(inc. VAT)
- RS stock no.:
- 543-8696
- Mfr. Part No.:
- P6KE51A
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 70.1V | |
| Minimum Breakdown Voltage | 48.5V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 43.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 8.6A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 7.62 x 3.56 x 3.56mm | |
| Length | 7.62mm | |
| Width | 3.56mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Height | 3.56mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 70.1V | ||
Minimum Breakdown Voltage 48.5V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 43.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 8.6A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 7.62 x 3.56 x 3.56mm | ||
Length 7.62mm | ||
Width 3.56mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
Height 3.56mm | ||
Non Compliant
TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor
Related links
- Taiwan Semi P6KE24A 600W, 2-Pin DO-15
- Taiwan Semi P6SMB47A R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6KE20A 600W, 2-Pin DO-15
- Taiwan Semi P6SMB22CA R4 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB36CA R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB39CA R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6KE12CA 600W, 2-Pin DO-15
- Taiwan Semi P6KE8.2CA R0 600W, 2-Pin DO-15
