DiodesZetex SMAJ5.0A-13-F 1-Element Uni-Directional Suppressor Module, 400 W, 2-Pin SMA
- RS stock no.:
- 719-501
- Mfr. Part No.:
- SMAJ5.0A-13-F
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 5000 units)*
R 15 835,00
(exc. VAT)
R 18 210,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5,000 unit(s) shipping from 09 December 2026
- Plus 5,000 unit(s) shipping from 16 June 2027
- Plus 5,000 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | R 3.167 | R 15,835.00 |
*price indicative
- RS stock no.:
- 719-501
- Mfr. Part No.:
- SMAJ5.0A-13-F
- Manufacturer:
- DiodesZetex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Suppressor Module | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Unidirectional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 43.5A | |
| Clamping Voltage VC | 9.2V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Height | 2.4mm | |
| Series | SMAJ5.0(C)A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Suppressor Module | ||
Direction Type Uni-Directional | ||
Diode Configuration Unidirectional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SMA | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 43.5A | ||
Clamping Voltage VC 9.2V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 2.9mm | ||
Length 4.6mm | ||
Height 2.4mm | ||
Series SMAJ5.0(C)A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 400W Surface mount transient voltage suppressor is designed to protect sensitive electronic circuits from voltage transients and surge events. it provides reliable clamping performance with fast response time and robust glass-passivated die construction, making it suitable for industrial and automotive protection applications while meeting environmental compliance requirements.
Uses glass passivated die construction for reliability
Available in unidirectional and bidirectional versions
Offers excellent clamping capability for transient protection
Ensures fast response time to voltage surges
Includes lead-free finish and RoHS compliance
Meets halogen and antimony free requirements
Related links
- DiodesZetex SMAJ5.0A-13-F 1-Element Uni-Directional Suppressor Module 2-Pin SMA
- DiodesZetex SMAJ24A-13-F 1-Element Uni-Directional Suppressor Module 2-Pin SMA
- DiodesZetex SMAJ130A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAT70A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ18A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ150A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ58A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ6.0A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
