DiodesZetex SMAJ24A-13-F 1-Element Uni-Directional Suppressor Module, 400 W, 2-Pin SMA

Image representative of range

Subtotal (1 reel of 5000 units)*

R 68 590,00

(exc. VAT)

R 78 880,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +R 13.718R 68,590.00

*price indicative

RS stock no.:
718-561
Mfr. Part No.:
SMAJ24A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

Suppressor Module

Diode Configuration

Unidirectional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SMA

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

10.3A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

38.9V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMAJ5.0(C)A

Width

2.92mm

Height

2.4mm

Length

4.6mm

Automotive Standard

No

The DiodesZetex Transient voltage suppressor designed for surface mounting applications. Engineered to safeguard sensitive electronic components from high-voltage transients, this device excels in clamping disruptive voltage spikes effectively. Its glass-passivated die construction enhances reliability, while the Compact size allows for flexible placement in space-constrained designs. With bi-directional capabilities, the device adapts to various circuit requirements, making it an essential component in automotive and industrial systems where transient protection is critical.

Offers 400W Peak Pulse power dissipation, ensuring high energy handling during voltage spikes

Bi-directional operation efficiently handles transients from both polarities

Compliant with ROHS regulations, aligning with environmental safety standards

Halogen and antimony free, promoting eco-friendly use in electronic applications

Compact SMA package design optimises space utilisation on printed circuit boards

Lead-free plating with a matte tin finish ensures compatibility with modern soldering techniques

Exceptional clamping capability reduces the risk of damaging voltage excursions

Automotive-compliant version available to meet stringent industry requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy