HY Electronic Corp H04C645V0U Uni-Directional TVS Diode, 6-Pin SOT-26

Image representative of range

Get a bulk buy discount

Add 15000 more to save R 600,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

R 4 764,00

(exc. VAT)

R 5 478,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000R 1.588R 4,764.00-
15000 +R 1.548R 4,644.00R 600,00

*price indicative

RS stock no.:
559-011
Mfr. Part No.:
H04C645V0U
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Direction Type

Uni-Directional

Product Type

TVS Diode

Package Type

SOT-26

Pin Count

6

COO (Country of Origin):
CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.

Component in accordance to RoHS

Halogen Free

Matte tin plated Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy