Blaklader 1428 Men's Trousers Black
- RS stock no.:
- 806-290
- Mfr. Part No.:
- 142818479900 - 58
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-290
- Mfr. Part No.:
- 142818479900 - 58
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 58 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 58 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is designed for industrial environments, offering a lightweight, stretch fabric that ensures comfort throughout the workday while meeting strict safety requirements.
Constructed from durable, flexible fabric that includes polyester, cotton, and elastomultiester.
Features two-way stretch for enhanced mobility and comfort.
Preformed knees provide optimal fit and comfort.
No relief or metal components makes it Ideal for safety-sensitive environments.
Includes practical pockets: back pockets, leg pocket with flap, pen pocket, and side pockets.
