Blaklader 7011 Women's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

R 1 595,21

(exc. VAT)

R 1 834,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,595.21

*price indicative

RS stock no.:
806-262
Mfr. Part No.:
701118478600 - 40C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Dark Navy

Number of Pockets

6

Size

40C

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

7011

Standards/Approvals

SE 23-302

Exempt

COO (Country of Origin):
LK
The Blaklader women's stretch trousers are designed for industrial environments where comfort and safety are paramount. They feature a durable, flexible fabric suitable for demanding work conditions.

Crafted from a lightweight fabric with 50% polyester for durability.

Incorporates elastomultiester for enhanced stretch and comfort.

Features preformed knees for optimal flexibility during movement.

Entirely free from raised surfaces and metal components for safety.

Suitable for industrial laundering in accordance with EN ISO 15797.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy