Blaklader 1428 Men's Trousers Grey
- RS stock no.:
- 806-140
- Mfr. Part No.:
- 142818479600 - 40C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-140
- Mfr. Part No.:
- 142818479600 - 40C
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 40C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 40C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader industrial stretch trousers offer robust comfort and flexibility, crafted from a lightweight fabric designed for demanding environments. These trousers are specifically suited for industrial laundry, ensuring durability and a professional appearance throughout the workday.
Constructed with a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton for optimal wear.
Designed with preformed knees to enhance comfort during extended use.
Features a fully flat design without metal details, meeting stringent safety standards.
Includes multiple pockets: back pockets, leg pocket with flap and additional Italian pockets.
