Blaklader 7011 Women's Trousers Black
- RS stock no.:
- 806-126
- Mfr. Part No.:
- 701118479900 - 56
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-126
- Mfr. Part No.:
- 701118479900 - 56
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 56 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 56 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader stretch work trousers are designed for industrial environments, offering maximum comfort and flexibility. Made from a Durable fabric that withstands high washing temperatures, these trousers ensure ease of movement throughout your working day.
Composed of 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Lightweight, two-directional stretch fabric enhances comfort and mobility.
Preformed knees provide superior fit and comfort during work.
Metal-free design ensures safety in strict industrial settings.
Industrial wash certified for EN ISO 15797, suitable for frequent laundering.
Includes various pocket styles for practical storage options.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7132183299 Women's Trousers Black 44 in Waist 830mm Leg
- Blaklader 7132183299 Women's Trousers Black
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1466134499 Unisex Trousers Black 46 in Waist 850mm Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 27 in Waist 30.375in Leg
