Blaklader 7011 Women's Trousers Black
- RS stock no.:
- 806-124
- Mfr. Part No.:
- 701118479900 - 52
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-124
- Mfr. Part No.:
- 701118479900 - 52
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 52 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 52 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is crafted from lightweight two-way stretch fabric, designed specifically for industrial environments. It combines durability with flexibility, ensuring comfort throughout a demanding workday.
Made from 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.
Features preformed knees for optimal comfort and movement.
Fully devoid of relief or metal components for safety in strict environments.
Suitable for industrial washing as per EN ISO 15797 standards.
Includes practical pockets such as back pockets and a leg pocket with a flap.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183299 Women's Trousers Black 40 in Waist 32.375in Leg
- Blaklader 7132183299 Women's Trousers Black 40 in Waist 830mm Leg
- Blaklader 7106134499 Women's Trousers Black 40 in Waist 32.375in Leg
- Blaklader 7144183286 Women's Trousers Navy, Black 40 in Waist 32.375in Leg
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 7132183299 Women's Trousers Black
