Blaklader 1428 Men's Trousers Grey
- RS stock no.:
- 806-076
- Mfr. Part No.:
- 142818479600 - 62
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-076
- Mfr. Part No.:
- 142818479600 - 62
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 62 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 62 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is designed for industrial environments, offering superior comfort and durability. Its lightweight, stretch fabric provides flexibility, ensuring you remain comfortable throughout the workday while meeting strict safety standards.
Crafted from a Durable blend of polyester, elastomultiester, and cotton for exceptional comfort.
Features preformed knees to enhance mobility and fit during work activities.
Free from metal components and seams, suitable for safety-critical environments.
Designed for industrial washing according to EN ISO 15797 standards.
