Blaklader 1417 Men's Trousers Navy Blue
- RS stock no.:
- 806-030
- Mfr. Part No.:
- 141715128900 - 58
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 4 725,05
(exc. VAT)
R 5 433,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,725.05 |
*price indicative
- RS stock no.:
- 806-030
- Mfr. Part No.:
- 141715128900 - 58
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Number of Pockets | 6 | |
| Size | 58 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 1417 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Number of Pockets 6 | ||
Size 58 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 1417 | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader multiform trousers are designed for environments requiring high protection and comfort. Crafted from durable, water-repellent materials, they offer essential safety features while ensuring ease of movement and flexibility.
Constructed from 44% modacrylic and 30% cotton for durability and comfort.
Certified for multiple standards including EN 1149-5 and EN ISO 11612.
Features knee pockets and adjustable ankle widths for enhanced fit.
Includes reflective details for improved visibility in low light conditions.
Tested for up to 50 industrial wash cycles while maintaining integrity.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 1750183286 Men's Trousers Dark Navy 48 in Waist 33.5in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 7107 Women's Trousers Navy Blue
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
