Blaklader 1417 Men's Trousers Navy Blue

Image representative of range

Subtotal (1 unit)*

R 4 725,05

(exc. VAT)

R 5 433,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,725.05

*price indicative

RS stock no.:
806-029
Mfr. Part No.:
141715128900 - 56
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Navy Blue

Number of Pockets

6

Size

56

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Series

1417

Standards/Approvals

SE 23-302

Exempt

COO (Country of Origin):
MM
The Blaklader trousers provide optimal comfort and robust protection for demanding work environments. Crafted from a water-repellent and stain-resistant fabric, these trousers feature a range of practical pockets for enhanced functionality.

Made from a Durable blend including modacrylic and cotton for superior comfort.

Designed with reflective details for improved visibility in low-light conditions.

Features adjustable ankle width for a custom fit.

Equipped with multiple pockets, including reinforced knee pockets for added utility.

Non-metal construction ensures compliance in restricted environments.

Tested to withstand up to 50 industrial wash cycles, maintaining quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy