Blaklader 7011 Women's Trousers Dark Navy
- RS stock no.:
- 805-778
- Mfr. Part No.:
- 701118478600 - 40
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 638,06
(exc. VAT)
R 1 883,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,638.06 |
*price indicative
- RS stock no.:
- 805-778
- Mfr. Part No.:
- 701118478600 - 40
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 40 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 40 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for industrial environments, blending durability with comfort. Crafted from a lightweight stretch fabric, these trousers meet strict safety criteria for optimal functionality throughout the workday.
Constructed from a flexible blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Offers two-way stretch for enhanced mobility and comfort during long hours.
Preformed knees provide excellent fit and reduce stress points.
Metal-free design suitable for strict safety environments, ensuring versatility.
Compatible with industrial washing as per EN ISO 15797 standards.
Includes multiple pockets for practical storage options.
Related links
- Blaklader 7011 Female Trousers Dark Navy
- Blaklader 7011 Female Trousers Black
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 40 in Waist 31.125in Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 31 in Waist 79cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 29 in Waist 79cm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 29 in Waist 31.125in Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 40 in Waist 79cm Leg
