ProGARM TR222 Men's Hi Vis Trouser Navy 110 cm Waist 76cm Leg
- RS stock no.:
- 802-682
- Mfr. Part No.:
- TR222M-NAV-PARENT-S42
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
R 5 803,17
(exc. VAT)
R 6 673,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,803.17 |
*price indicative
- RS stock no.:
- 802-682
- Mfr. Part No.:
- TR222M-NAV-PARENT-S42
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 76cm | |
| Waist Size | 110 cm | |
| Size | 42 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 76cm | ||
Waist Size 110 cm | ||
Size 42 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
Exempt
- COO (Country of Origin):
- BG
The ProGARM trousers offer robust protection and comfort for demanding environments, featuring Durable ripstop stretch fabric. These trousers are designed for both male and female wearers, ensuring flexibility and safety during tough tasks.
Waistband with concealed swivel front fastening for a secure fit
Reinforced kneepad pockets and pre-bent knees enhance mobility
Triple-stitched seams and reinforced hems provide exceptional durability
FR Spiral zip increases the strength of the garment
Combat pocket style includes a phone pocket for convenience
