Scruffs T552 Women's Trousers Black
- RS stock no.:
- 634-367
- Mfr. Part No.:
- T55256
- Manufacturer:
- Scruffs
Image representative of range
Subtotal (1 unit)*
R 1 225,67
(exc. VAT)
R 1 409,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,225.67 |
*price indicative
- RS stock no.:
- 634-367
- Mfr. Part No.:
- T55256
- Manufacturer:
- Scruffs
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 8S | |
| Number of Pockets | 7 | |
| Material | Cotton, Polyester | |
| Resistance Features | Stretch | |
| Series | T552 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 8S | ||
Number of Pockets 7 | ||
Material Cotton, Polyester | ||
Resistance Features Stretch | ||
Series T552 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs slim fit work trouser offers exceptional comfort and flexibility, enhanced by Durable stretch panels designed for a variety of work environments.
Constructed from 65% polyester and 35% cotton for robust durability
Features CORDURA knee pockets for superior abrasion resistance
Includes multiple holster and cargo pockets for efficient tool storage
Comfortable material weight of 250gsm for all-day wear
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 8 8
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 14 14
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 6 6
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 16 16
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 20 20
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 10 10
