Scruffs T547 Men's Trousers Black
- RS stock no.:
- 634-345
- Mfr. Part No.:
- T54755.9
- Manufacturer:
- Scruffs
Image representative of range
Subtotal (1 unit)*
R 2 027,50
(exc. VAT)
R 2 331,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,027.50 |
*price indicative
- RS stock no.:
- 634-345
- Mfr. Part No.:
- T54755.9
- Manufacturer:
- Scruffs
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 30L | |
| Number of Pockets | 7 | |
| Material | Elastane, Nylon | |
| Series | T547 | |
| Resistance Features | Flexible, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 30L | ||
Number of Pockets 7 | ||
Material Elastane, Nylon | ||
Series T547 | ||
Resistance Features Flexible, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser offer exceptional comfort and functionality, Ideal for demanding work environments. Their Cordura reinforcement ensures durability while maintaining a stylish black appearance.
Constructed from stretch Cordura for enhanced flexibility
Equipped with tool Storage Options including loops and a hammer loop
Features multiple pockets, including a mobile phone pocket
Lightweight material weighing 200gsm for comfortable wear
