Velilla 103022S Unisex Trousers Black, Navy 53 cm Waist 1.08m Leg
- RS stock no.:
- 150-138
- Mfr. Part No.:
- 103022S_61/00_XL
- Manufacturer:
- Velilla
Subtotal (1 unit)*
R 1 136,06
(exc. VAT)
R 1 306,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,136.06 |
*price indicative
- RS stock no.:
- 150-138
- Mfr. Part No.:
- 103022S_61/00_XL
- Manufacturer:
- Velilla
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Navy | |
| Leg Length | 1.08m | |
| Size | XL | |
| Waist Size | 53 cm | |
| Material | Elastane, Polyester | |
| Resistance Features | Stretch | |
| Series | 103022S | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Navy | ||
Leg Length 1.08m | ||
Size XL | ||
Waist Size 53 cm | ||
Material Elastane, Polyester | ||
Resistance Features Stretch | ||
Series 103022S | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
Exempt
- COO (Country of Origin):
- CN
The Velilla Trousers features a front closure with a zip and button, with an elastic side waistband for added comfort. They are designed with a double safety seam for durability and made from a stretchy fabric blend of 86% polyester and 14% elastane, weighing 180 GSM for a lightweight feel. It comes with a slim fit and is suitable for use during trekking.
2 french pockets
1 left leg automatic pockets with cover flap
1 left leg inverted zip pocket
2 back patch pockets with inverted zip
Related links
- Velilla 103022S Unisex Trousers Black, Navy 45 cm Waist 1.06m Leg
- Velilla 103022S Unisex Trousers Black, Navy 49 cm Waist 1.07m Leg
- Velilla 103022S Unisex Trousers Black, Navy 61 cm Waist 1.1m Leg
- Velilla 103022S Unisex Trousers Navy, Black 57 cm Waist 1.09m Leg
- Velilla 103022S Unisex Trousers Navy, Black 41 cm Waist 1.05m Leg
- Velilla 103011B Unisex Trousers Black, Navy 45 cm Waist 1.08m Leg
- Velilla 303002S Hi Vis Trouser Fluorescent Yellow, Navy Blue 92 cm Waist 1.08m Leg
- Velilla 103005S Unisex Trousers Grey 46 cm Waist 1.08m Leg
