Subtotal (1 unit)*
R 4 201,37
(exc. VAT)
R 4 831,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,201.37 |
*price indicative
- RS stock no.:
- 284-8972
- Mfr. Part No.:
- ETAB-PLR
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wheel | |
| Load Capacity | 8.5kg | |
| Weight Class | 8.5 kg | |
| Wheel Diameter | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wheel | ||
Load Capacity 8.5kg | ||
Weight Class 8.5 kg | ||
Wheel Diameter 125mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Tray with Casters featuring a diameter of 125 mm and equipped with 2 swivel casters, including 1 with a brake, offers high compatibility. With dimensions of 665 x 636 mm, this wheeled tray ensures easy and practical transportation of all your equipment, providing mobility and convenience in your workspace.
Offers great stability
Strong compatibility
Related links
- SAM Swivel Castor Trolley
- SAM ETAB-BT3T Workbench 460 mm x 603mm x 458 mm
- SAM ETAB-KIT200-4T Metal Workbench 1.68 m x 750mm x 2 m
- SAM ETAB-KIT150-4T Metal Workbench 1.68 m x 750mm x 1.5 m
- SAM ETAB-150PT1TP Metal Workbench 880 mm x 750mm x 1.5 m
- BETA Sledge Hammer with Wood Handle, 8.5 kg
- Eclipse Neodymium Magnet 8.5 kg Width 43 mm
- Eclipse Neodymium Magnet 8.5 kg Width 43 mm
