Blickle Nylon Beige Wheel, 2.5 t
- RS stock no.:
- 935-749
- Mfr. Part No.:
- GSPO 80/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 957,60
(exc. VAT)
R 2 251,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,957.60 |
*price indicative
- RS stock no.:
- 935-749
- Mfr. Part No.:
- GSPO 80/20K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 80mm | |
| Product Type | Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 2.5t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Nylon | |
| Hardness | Shore D 80 | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 80mm | ||
Product Type Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 2.5t | ||
Hub Bearing Type Ball Bearing | ||
Material Nylon | ||
Hardness Shore D 80 | ||
Colour Beige | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is designed for mobility and stability, constructed from high-quality cast polyamide to ensure reliable performance across diverse applications.
Designed with exceptional impact resistance and a hardness rating of 80 Shore D
Offers high load capacity, supporting up to 2,500 kg statically
Excellent rolling resistance for smooth operation on flat surfaces
Resistant to wear and abrasion, ensuring durability over time
Operating temperature range from -20 °C to +80 °C provides versatility in various environments
Related links
- Blickle Nylon Beige Wheel, 3.125 t
- Blickle Nylon Beige Wheel, 7.5 t
- Blickle Nylon Beige Wheel, 5 t
- Blickle Nylon Beige Wheel, 25 t
- Blickle Nylon Natural White Wheel, 1.75 t
- Blickle Heat-Treated Steel Silver Wheel, 2.75 t
- Blickle Solid Rubber Anthracite Wheel, 2.5 t
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
